Boost DC-DC controller and regulator, surface mount, SOT-23 package. Features a 3.3V fixed output voltage with 190mA maximum output current. Operates with input voltages from 900mV to 4.5V, achieving up to 87% efficiency. Designed for a wide temperature range of -40°C to 85°C.
Exar SP6641AEK-L-3-3 technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 87% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 190mA |
| Max Output Voltage | 3.44V |
| Min Output Voltage | 3.16V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 190mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6641AEK-L-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
