The SP6641BEK-L-3-3 is a 3.3V boost regulator from Exar, packaged in a SOT-23-5 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 500mA and a nominal output voltage of 3.3V.
Exar SP6641BEK-L-3-3 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6641BEK-L-3-3 to view detailed technical specifications.
No datasheet is available for this part.