Exar SP6641BEK-L-3-3/TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6641BEK-L-3-3/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.