
Boost DC-DC controller IC, single output, fixed 5V output voltage, capable of 500mA output current. Features a wide input voltage range from 900mV to 4.5V, with an efficiency of up to 87%. Housed in a compact 5-pin SOT-23 surface-mount package, measuring 3.1mm (L) x 1.75mm (W) x 1.3mm (H). Operates across a temperature range of -40°C to 85°C.
Exar SP6641BEK-L-5-0 technical specifications.
| Package/Case | SOT-23 |
| Efficiency | 87% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SP6641B |
| Topology | Boost |
| Weight | 0.001058oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6641BEK-L-5-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
