Exar SP6644EU-L/TR technical specifications.
| Package/Case | MSOP |
| Max Output Current | 190mA |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6644EU-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
