
The Exar SP6648ER-L is a 3.3V boost regulator with a maximum output current of 400mA. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DFN package. The device is RoHS compliant and available in quantities of 100, packaged in rail/Tube. It is designed for use in DC/DC controllers and regulators.
Exar SP6648ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6648ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
