
Boost DC/DC controller with adjustable and fixed output voltage, capable of 400mA output current. Features a wide input voltage range from 700mV to 4.5V, with a maximum output voltage of 5.5V. Achieves up to 92% efficiency and operates across a temperature range of -40°C to 85°C. Packaged in a compact 3mm x 3mm x 0.95mm MSOP for surface mounting. RoHS compliant and lead-free.
Exar SP6648EU-L technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6648EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
