Exar SP6654ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6654ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
