Exar SP6654ER-L/TR technical specifications.
| Package/Case | DFN |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6654ER-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
