The SP6654EU-L is a surface-mount DC/DC controller from Exar, operating between -40°C and 85°C. It features an adjustable output voltage of 1V and a maximum output current of 800mA. This lead-free device is RoHS compliant and has an efficiency of 98%. The SP6654EU-L is available in a 50-unit MSOP package.
Exar SP6654EU-L technical specifications.
| Package/Case | MSOP |
| Efficiency | 98% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6654EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.