The SP6660EN-L is a surface mount inverter charge pump DC/DC controller from Exar. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 471mW and a maximum output current of 200mA. It can be supplied with a voltage between 1.5V and 4.25V, and has a supply current of 400uA. The SP6660EN-L is packaged in a lead-free SOIC N package.
Exar SP6660EN-L technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 4.25V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.6V |
| Output Current | 200mA |
| Output Voltage | -8V |
| Package Quantity | 98 |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Topology | Charge Pump |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6660EN-L to view detailed technical specifications.
No datasheet is available for this part.
