Exar SP6660EP-L technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 4.25V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 1.6V |
| Output Current | 200mA |
| Output Voltage | -8V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Topology | Charge Pump |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6660EP-L to view detailed technical specifications.
No datasheet is available for this part.