Exar SP6661EU-L/TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6661EU-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.