Exar SP6669CEK-L/TRR3 technical specifications.
| Package/Case | SOT-23-5 |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6669CEK-L/TRR3 to view detailed technical specifications.
No datasheet is available for this part.