Exar SP6669EB technical specifications.
| Package/Case | 600 |
| Lead Free | Contains Lead |
| Output Current | 600mA |
| Output Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6669EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.