Exar SP6682ER-L/TR technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current per Channel | 200mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6682ER-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
