
Surface mount LED driver IC featuring a 4-segment output and a boost/charge pump topology. Operates with input voltages from 2.7V to 5.5V, delivering up to 300mA output current. Offers a switching frequency up to 780kHz and a maximum output voltage of 6V. Packaged in a 10-pin MSOP, this RoHS compliant component has a power dissipation of 720mW and an operating temperature range of -40°C to 85°C.
Exar SP6682EU-L technical specifications.
| Package/Case | MSOP |
| Frequency | 780kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 300mV |
| Max Power Dissipation | 720mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Switching Frequency-Max | 600kHz |
| Topology | Boost, Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6682EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
