
High-power LED driver IC featuring a 1.2 MHz operating frequency. This surface mount component offers a single output with a maximum output current of 300mA and a maximum output voltage of 5.5V. It operates from a minimum input voltage of -300mV to a maximum of 6V, with a supply voltage range of 2.7V to 5.5V. The device is RoHS compliant and packaged in a DFN form factor.
Exar SP6683ER-L technical specifications.
| Package/Case | DFN |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 300mV |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1.2 MHz |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Output Voltage | 3.6V |
| Package Quantity | 121 |
| Packaging | Bulk |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Termination | SMD/SMT |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6683ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
