Exar SP6683UEB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 200mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6683UEB to view detailed technical specifications.
No datasheet is available for this part.