
Single-segment LED driver IC featuring a 2.4MHz switching frequency. Delivers up to 700mA output current per channel with a maximum output voltage of 6V. Operates from a 2.7V to 5.5V input voltage range, with a maximum supply voltage of 5.5V. Packaged in a 10-pin DFN surface mount configuration. RoHS compliant and lead-free.
Exar SP6685ER-L technical specifications.
| Package/Case | DFN |
| Current Rating | 700mA |
| Frequency | 2.4MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Operating Supply Current | 2mA |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Output Voltage | 4.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP6685 |
| Switching Frequency-Max | 2.4MHz |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP6685ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
