
Low power microprocessor supervisor IC featuring battery switch-over functionality. Monitors a single voltage with a reset threshold of 4.5V to 4.75V. Includes an active low reset with a 140ms timeout and an integrated watchdog timer. Operates from 0V to 5.5V supply with a typical operating supply current of 35µA. Packaged in a PDIP for through-hole mounting, this lead-free and RoHS compliant component offers 500mW power dissipation and operates between -40°C and 85°C.
Exar SP690AEP-L technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP690AEP-L to view detailed technical specifications.
No datasheet is available for this part.
