
Supervisory circuit IC with active high/low reset, featuring a 140ms reset timeout and watchdog timer. Monitors a single voltage with a threshold of 4.65V, an undervoltage threshold of 4.525V, and an overvoltage threshold of 4.775V. Operates within a supply voltage range of 4.75V to 5.5V, with a minimum reset threshold of 4.5V and a maximum of 4.75V. This through-hole mounted component is housed in a PDIP package, operates from 0°C to 70°C, and has a low operating supply current of 35uA.
Exar SP691ACP-L technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.775V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.525V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP691ACP-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
