This supervisory circuit monitors a single voltage, featuring a reset threshold voltage of 4.65V with a minimum of 4.5V and a maximum of 4.75V. It offers both active high and active low reset outputs, a 140ms reset timeout, and includes a watchdog timer. Operating from 0V to 5.5V with a typical supply current of 35µA, this component is housed in a 16-pin PDIP package suitable for through-hole mounting. It functions across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Exar SP691AEP-L technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.15W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP691AEP-L to view detailed technical specifications.
No datasheet is available for this part.