
Low power supervisory circuit for microprocessors, featuring a single voltage monitoring element with a reset threshold voltage of 4.65V. This surface mount component operates within a supply voltage range of 1.1V to 5.5V, drawing a typical supply current of 40uA. It includes a watchdog timer and provides an active low reset with a 140ms timeout. Packaged in an SOIC case with dimensions of 4.9mm (L) x 3.9mm (W) x 1.65mm (H), this RoHS compliant device is suitable for operation between 0°C and 70°C.
Exar SP705CN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP705CN-L to view detailed technical specifications.
No datasheet is available for this part.