
The Exar SP705CU-L/TR is a simple reset/power-on reset IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in an MSOP package and is suitable for surface mount applications. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.1V, with a power dissipation of 330mW. It features an active low reset and a watchdog timer, and is compliant with RoHS regulations.
Exar SP705CU-L/TR technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP705CU-L/TR to view detailed technical specifications.
No datasheet is available for this part.