
Supervisory circuit for power management, featuring active-low reset and a single voltage monitoring capability. Operates within a 1.1V to 5.5V supply voltage range, with a reset threshold voltage of 4.65V. This surface-mount component, housed in an SOIC N package (4.9mm L x 3.9mm W x 1.65mm H), offers a low operating supply current of 40µA and includes a watchdog timer. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Exar SP705EN-L technical specifications.
| Package/Case | SOIC N |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP705EN-L to view detailed technical specifications.
No datasheet is available for this part.