Surface mount power supply management circuit featuring a single channel for general power management. This SOIC-packaged IC operates from 1V to 5.5V with a fixed reset threshold voltage of 2.63V, activating at 2.55V and releasing at 2.7V. It includes an active-low reset output with a 140ms timeout and an integrated watchdog timer. The component offers a low operating supply current of 40uA and is RoHS compliant, designed for operation between -40°C and 85°C.
Exar SP706REN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706REN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.