
This power supply management circuit is a surface-mount, SOIC-8 packaged integrated circuit designed for single-channel power monitoring. It features a fixed reset threshold voltage between 3V and 3.15V, with an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. The device operates with a supply voltage range of 1V to 5.5V and a low operating supply current of 25uA. It includes an active-low reset function with a 140ms timeout and an integrated watchdog timer. This RoHS compliant component is lead-free and suitable for operation within a 0°C to 70°C temperature range.
Exar SP706TCN-L/TR technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706TCN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.