Surface mount power supply management circuit featuring a single channel with active low reset. Monitors one voltage with a threshold of 3.08V, offering reset thresholds between 3V and 3.15V. Operates from 1V to 5.5V supply voltage with a low operating current of 25uA. Includes a watchdog timer and a 140ms reset timeout. Packaged in a lead-free, plastic SOIC-8 (MSOP) package.
Exar SP706TEU-L technical specifications.
| Package/Case | MSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP706TEU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
