Surface mount microprocessor supervisory circuit with a 4.65V threshold voltage, monitoring a single voltage. Features active high/low reset output and a 140ms reset timeout. Operates from 1.1V to 5.5V supply voltage with a low 60uA operating supply current. Packaged in an 8-pin SOIC, measuring 4.9mm x 3.9mm x 1.65mm, with a maximum power dissipation of 471mW and operating temperature range of 0°C to 70°C. Lead-free and RoHS compliant.
Exar SP707CN-L technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP707CN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.