
MPU supervisory circuit IC with a 4.5V to 4.75V reset threshold range, featuring active high/low reset output and a 140ms reset timeout. This surface mountable MSOP package component operates from 1.1V to 5.5V supply voltage, with a maximum operating temperature of 70°C and a power dissipation of 330mW. Designed for simple reset and power-on reset applications, it monitors a single voltage and has an operating supply current of 40uA.
Exar SP707CU-L technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Exar SP707CU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
