Exar SP7120BEB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7120BEB to view detailed technical specifications.
No datasheet is available for this part.