Exar SP7121EK-F technical specifications.
| Package/Case | SOT-23-6 |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7121EK-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
