The SP7121EK-L is a dual channel LED driver from Exar, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a maximum supply current of 25mA. The device is packaged in a lead-free SOT-23-6 package and is RoHS compliant. It is designed for surface mount applications and has a maximum power dissipation of 600mW.
Exar SP7121EK-L technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 20kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7121EK-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.