
High-performance LED driver IC for lighting applications. Features a wide input voltage range of 4.5V to 29V and delivers up to 2A output current per channel. Operates at a switching frequency up to 1.44MHz, with a maximum supply current of 3A. This surface mount component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Exar SP7600EN2-L technical specifications.
| Frequency | 1.44MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 2A |
| Max Input Voltage | 29V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2A |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 2A |
| Output Current per Channel | 2A |
| Output Voltage | 214mV |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Switching Frequency-Max | 1.2MHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7600EN2-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.