Exar SP7600EN2-L/TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 29V |
| Output Current per Channel | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7600EN2-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.