Exar SP7601EK1-L technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.44MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 29V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.44MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7601EK1-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.