Exar SP7616ER-L technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 30V |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7616ER-L to view detailed technical specifications.
No datasheet is available for this part.