The Exar SP7648EU-L is a boost LED driver with a maximum output current of 700mA and an output voltage of 5.5V. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and features a maximum duty cycle of 92%. It is suitable for surface mount applications and is available in a package quantity of 50 units per rail or tube.
Exar SP7648EU-L technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7648EU-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.