Exar SP7650ER-L technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Max Output Current | 3A |
| Output Current | 3A |
| Output Voltage | 800mV |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 360kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7650ER-L to view detailed technical specifications.
No datasheet is available for this part.