Exar SP7651ER-L/TR technical specifications.
| Package/Case | DFN |
| Efficiency | 92% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Blox™ |
| Switching Frequency-Max | 990kHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7651ER-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.