
Adjustable DC-DC switching step-down regulator with a 2.5V to 28V input range and 0.8V to 27V output. Delivers up to 6A output current with 92% efficiency and a maximum duty cycle of 92%. Features a switching frequency up to 720kHz, operating temperature range of -40°C to 85°C, and is housed in a DFN package for surface mounting. This RoHS compliant component operates with a 5V supply voltage and 11mA supply current.
Exar SP7652ER-L technical specifications.
| Package/Case | DFN |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Duty Cycle | 92% |
| Max Input Voltage | 28V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 27V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Switching Frequency-Max | 720kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7652ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
