Adjustable synchronous buck DC/DC controller IC, capable of up to 6A output current and 27V output voltage. Features a maximum switching frequency of 720kHz and a single adjustable output. Packaged in a DFN surface-mount format, this lead-free and RoHS-compliant component operates within a -40°C to 85°C temperature range.
Exar SP7652ER-L/TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Power Blox™ |
| Switching Frequency-Max | 720kHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7652ER-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.