Exar SP7653ER-L/TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 19V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7653ER-L/TR to view detailed technical specifications.
No datasheet is available for this part.