Exar SP7655EB technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 8A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | Power Blox™ |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7655EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.