Exar SP7655ER-L/TR technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 8A |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7655ER-L/TR to view detailed technical specifications.
No datasheet is available for this part.