Exar SP7656EN2-L/TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 29V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 600kHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7656EN2-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.