
Adjustable synchronous buck DC/DC controller IC, delivering up to 12A output current. Features a wide input voltage range of 5V to 22V and an adjustable output voltage from 800mV to 20.24V. Operates with a switching frequency up to 345kHz and a typical dropout voltage of 500mV. Packaged in a DFN surface-mount case, this RoHS compliant component is suitable for demanding power management applications.
Exar SP7662ER-L technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 500mV |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 20.24V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Blox™ |
| Switching Frequency-Max | 345kHz |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7662ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
