Exar SP7662ER-L/TR technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 12A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 345MHz |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7662ER-L/TR to view detailed technical specifications.
No datasheet is available for this part.