Exar SP7663ER-L technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 500mV |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 20.24V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 690kHz |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP7663ER-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.